Part Details for AK2540-9R by Bel Fuse
Overview of AK2540-9R by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AK2540-9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AK2540-9R
|
Avnet Americas | DC/DC Power Supply Dual-OUT 15V 4A 150W 15-Pin - Trays (Alt: AK2540-9R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Container: Tray | 0 |
|
RFQ | |
DISTI #
AK2540-9R
|
Avnet Americas | DC/DC Power Supply Dual-OUT 15V 4A 150W 15-Pin - Trays (Alt: AK2540-9R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Container: Tray | 0 |
|
RFQ |
Part Details for AK2540-9R
AK2540-9R CAD Models
AK2540-9R Part Data Attributes:
|
AK2540-9R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
AK2540-9R
Bel Fuse
DC-DC Regulated Power Supply Module, 2 Output, 150W, Hybrid, HEAT SINK, METAL, CASE K02, MODULE
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1999-08-06 | |
Additional Feature | 15V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.09 V | |
Output Voltage-Min | 14.91 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |