Part Details for AK2APAF1-200.0000T by Abracon Corporation
Overview of AK2APAF1-200.0000T by Abracon Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK2APAF1-200.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK1583
|
Newark | Oscillator, 200Mhz, Lvpecl, 2.5Mm X 2Mm Rohs Compliant: Yes |Abracon AK2APAF1-200.0000T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 988 |
|
$5.0600 / $6.4300 | Buy Now |
DISTI #
535-AK2APAF1-200.0000TCT-ND
|
DigiKey | XTAL OSC XO 200.0000MHZ LVPECL Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
997 In Stock |
|
$4.4642 / $6.1800 | Buy Now |
DISTI #
AK2APAF1-200.0000T
|
Avnet Americas | SMD Clock Oscillator 200MHz 3.3V 6-Pin T/R - Tape and Reel (Alt: AK2APAF1-200.0000T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.5560 / $5.1000 | Buy Now |
DISTI #
815-K2APAF1200.0000T
|
Mouser Electronics | Standard Clock Oscillators 200 MHz LVPECL 2.5 x 2.0 x 1.0mm Ultra-Low Jitter Fixed-Frequency Clock Oscillator RoHS: Compliant | 994 |
|
$4.4600 / $6.1800 | Buy Now |
DISTI #
V72:2272_27195153
|
Arrow Electronics | Oscillator XO 200MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2316 Container: Cut Strips | Americas - 1000 |
|
$4.3600 / $4.7520 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2200 / $11.5600 | Buy Now |
DISTI #
AK2APAF1-200.0000T
|
Avnet Americas | SMD Clock Oscillator 200MHz 3.3V 6-Pin T/R - Tape and Reel (Alt: AK2APAF1-200.0000T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.5560 / $5.1000 | Buy Now |
DISTI #
4141515RL
|
element14 Asia-Pacific | OSCILLATOR, 200MHZ, LVPECL, 2.5MM X 2MM RoHS: Compliant Min Qty: 1 Container: Reel | 988 |
|
$4.5719 / $6.5504 | Buy Now |
DISTI #
4141515
|
element14 Asia-Pacific | OSCILLATOR, 200MHZ, LVPECL, 2.5MM X 2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 988 |
|
$4.5719 / $6.5504 | Buy Now |
Part Details for AK2APAF1-200.0000T
AK2APAF1-200.0000T CAD Models
AK2APAF1-200.0000T Part Data Attributes:
|
AK2APAF1-200.0000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AK2APAF1-200.0000T
Abracon Corporation
LVPECL Output Clock Oscillator, 200MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |