-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AK2BHAF1-200.0000TTR-ND
|
DigiKey | XTAL OSC XO 200MHZ HCSL SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7612 | Buy Now |
DISTI #
AK2BHAF1-200.0000T
|
Avnet Americas | - Tape and Reel (Alt: AK2BHAF1-200.0000T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.2830 / $4.2000 | Buy Now |
DISTI #
815-AK2BHAF12000000T
|
Mouser Electronics | Standard Clock Oscillators 2520 4-SMD XO 200 MHz 25ppm -40 C - 85 C HCSL 3.3V RoHS: Compliant | 0 |
|
$3.5300 / $3.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4800 / $9.5200 | Buy Now |
DISTI #
AK2BHAF1-200.0000T
|
Avnet Americas | - Tape and Reel (Alt: AK2BHAF1-200.0000T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.2830 / $4.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy