Part Details for AK2LPHEF1-156.2500T by Abracon Corporation
Overview of AK2LPHEF1-156.2500T by Abracon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AK2LPHEF1-156.2500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AK2LPHEF1-156.2500TCT-ND
|
DigiKey | XTAL OSC XO 156.25MHZ HCSL SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$2.5250 / $4.0400 | Buy Now |
DISTI #
AK2LPHEF1-156.2500
|
Avnet Americas | - Tape and Reel (Alt: AK2LPHEF1-156.2500) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.6130 / $3.0000 | Buy Now |
DISTI #
815-AK2LPHEF1156250T
|
Mouser Electronics | Standard Clock Oscillators 2520 6-SMD XO 156.25 MHz +/-25ppm -40C - 85C HCSL 1.71V - 3.63V RoHS: Compliant | 1000 |
|
$2.6200 / $4.2400 | Buy Now |
DISTI #
V72:2272_28632966
|
Arrow Electronics | Oscillator XO 156.25MHz ±50ppm HCSL 55% 1.8V/2.5V/3.3V 6-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2351 Container: Cut Strips | Americas - 1000 |
|
$2.5650 / $3.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1000 Factory Stock |
|
$2.4800 / $5.2000 | Buy Now |
DISTI #
76868266
|
Verical | Oscillator XO 156.25MHz ±50ppm HCSL 55% 1.8V/2.5V/3.3V 6-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$3.0769 | Buy Now |
DISTI #
76479947
|
Verical | Oscillator XO 156.25MHz ±50ppm HCSL 55% 1.8V/2.5V/3.3V 6-Pin SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2351 | Americas - 1000 |
|
$2.5650 / $3.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1000 Factory Stock |
|
$2.4800 / $5.2000 | Buy Now |