Part Details for AK4458VN by Asahi Kasei Microsystems Corporation
Overview of AK4458VN by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AK4458VN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
974-1082-1-ND
|
DigiKey | IC DAC/AUDIO 32BIT 768K 48QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1829 In Stock |
|
$4.3329 / $7.9300 | Buy Now |
DISTI #
412-AK4458VN
|
Mouser Electronics | Audio D/A Converter ICs DAC Gen3 32bit 192kHz 115dB 8ch DAC DSD SCDF RoHS: Compliant | 2325 |
|
$4.4900 / $7.9200 | Buy Now |
DISTI #
V36:1790_06607968
|
Arrow Electronics | DAC 4-CH Delta-Sigma 32-bit 48-Pin QFN EP RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks Date Code: 2302 | Americas - 6000 |
|
Buy Now | |
|
Chip1Cloud | 115dB 768kHz 32-bit 8ch Premium DAC | IC DAC/AUDIO 32BIT 768K 48QFN | 11947 |
|
RFQ | |
|
Win Source Electronics | 115dB 768kHz 32-bit 8ch Premium DAC | IC DAC/AUDIO 32BIT 768K 48QFN | 28096 |
|
$6.0290 / $9.0440 | Buy Now |
Part Details for AK4458VN
AK4458VN CAD Models
AK4458VN Part Data Attributes
|
AK4458VN
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
AK4458VN
Asahi Kasei Microsystems Corporation
D/A Converter, 1 Func, Serial Input Loading, PQCC48, QFN-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.95 V | |
Analog Output Voltage-Min | -2.95 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |