Part Details for AK500-RA-7-2 by ASSMANN WSW components GmbH
Overview of AK500-RA-7-2 by ASSMANN WSW components GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AK500-RA-7-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE9900-ND
|
DigiKey | CORD 18AWG IEC320 RA - CBL 6.56' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
42 In Stock |
|
$3.6320 / $6.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 | 0 |
|
$3.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9800 / $4.0600 | Buy Now |
Part Details for AK500-RA-7-2
AK500-RA-7-2 CAD Models
AK500-RA-7-2 Part Data Attributes:
|
AK500-RA-7-2
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK500-RA-7-2
ASSMANN WSW components GmbH
CORD SJT 18AWG 3COND 2M BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.612 inch | |
Body Depth | 1.791 inch | |
Body Length | 1.89 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Mounting Type | CABLE | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |