Part Details for AK67421-1 by ASSMANN WSW components GmbH
Overview of AK67421-1 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AK67421-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE10419-ND
|
DigiKey | CBL USB2.0 A PLG-MCR B PLG 3.28' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
6134 In Stock |
|
$2.2252 / $4.1200 | Buy Now |
|
Future Electronics | Shielded USB 2.0 Cable USB A Male to USB MICRO B Male RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bag | 0Bag |
|
$2.6800 / $3.1000 | Buy Now |
|
Onlinecomponents.com | USB2.0 Micro Connection Cable |
1408 In Stock |
|
$2.2500 / $3.7600 | Buy Now |
|
Master Electronics | USB2.0 Micro Connection Cable |
1408 In Stock |
|
$2.2500 / $3.7600 | Buy Now |
Part Details for AK67421-1
AK67421-1 CAD Models
AK67421-1 Part Data Attributes:
|
AK67421-1
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AK67421-1
ASSMANN WSW components GmbH
CABLE USB-A TO MICRO USB-B 1M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Approvals | UL | |
Connector Side1 | USB 2.0 A MALE | |
Connector Side2 | MICRO USB B MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 3.5 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |