Part Details for AKA384N0058035K000 by TE Connectivity
Overview of AKA384N0058035K000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKA384N0058035K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AKA384N0058035K000-ND
|
DigiKey | CONN RCPT HSG MALE 26POS INLINE Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$90.7100 | Buy Now |
DISTI #
2452-AKA384N0058035K000-ND
|
DigiKey | CONN RCPT HSG MALE 26POS INLINE Min Qty: 1 Lead time: 28 Weeks Container: Box |
8 In Stock |
|
$55.0100 | Buy Now |
DISTI #
AMPAKA384N0058035K000
|
Heilind Electronics | 627 EXTENSION, 26-PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
32 Partner Stock |
|
$71.3200 / $83.9700 | Buy Now |
DISTI #
63512228
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$78.4000 / $85.0700 | Buy Now |
DISTI #
AKA384N0058035-0
|
TME | AKA384N0058035K000 Min Qty: 1 | 32 |
|
$82.5564 / $99.5137 | Buy Now |
DISTI #
AMPAKA384N0058035K000
|
Interstate Connecting Components | 627 EXTENSION, 26-PIN | 0 |
|
Buy Now | |
DISTI #
C1S114403653946
|
Chip1Stop | Connector Circular | 32 |
|
$83.3000 / $96.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
32 Partner Stock |
|
$71.3200 / $83.9700 | Buy Now |