Part Details for AKG 71 16 100 ME by Fischer Elektronik GmbH & Co KG
Overview of AKG 71 16 100 ME by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKG 71 16 100 ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AKG-71-16-100-ME
|
TME | Enclosure: with panel, AKG, X: 71mm, Y: 100mm, Z: 16mm, aluminium Min Qty: 1 | 0 |
|
$11.6000 / $13.4800 | RFQ |