There are no models available for this part yet.
Overview of AKG 71 16 80 ME by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AKG 71 16 80 ME by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AKG-71-16-80-ME
|
TME | Enclosure: with panel, AKG, X: 71mm, Y: 80mm, Z: 16mm, aluminium, grey Min Qty: 1 | 0 |
|
$11.0800 / $12.9300 | RFQ |