Part Details for AKG 71 24 80 ME by Fischer Elektronik GmbH & Co KG
Overview of AKG 71 24 80 ME by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKG 71 24 80 ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77350650
|
Verical | Miniature Aluminum Casing RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 15 |
|
$16.9120 / $19.7540 | Buy Now |
DISTI #
AKG-71-24-80-ME
|
TME | Enclosure: with panel, AKG, X: 71mm, Y: 80mm, Z: 24mm, aluminium, grey Min Qty: 1 | 15 |
|
$13.5100 / $15.7800 | Buy Now |