Part Details for AKKUTEC2402 by Altech Corporation
Overview of AKKUTEC2402 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKKUTEC2402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1432
|
Newark | Dc Ups Buffer,115-230Vac Input |Altech AKKUTEC2402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$436.0200 / $535.5200 | Buy Now |
DISTI #
AKKUTEC2402-ND
|
DigiKey | DC UPS BUFFER115-230VAC INPUT 2A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$443.3300 | Buy Now |
DISTI #
845-AKKUTEC2402
|
Mouser Electronics | UPS - Uninterruptible Power Supplies DCUPS Buf 115-230VAC in 2A 24VDC DR RoHS: Compliant | 0 |
|
$412.5100 / $425.4100 | Order Now |
DISTI #
70750023
|
RS | DC UPS, Battery based , 24Vprim,2.1Vsec | Altech Corp AKKUTEC2402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$412.3000 / $443.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$375.1700 | Buy Now |
|
Onlinecomponents.com | DC-UPS Battery Back-up Module Single - 2 & 3 Phase Input - 115-230VAC (+/-) 15% 47-63 Hz - 2A - IP 20 RoHS: Compliant | 0 |
|
$395.0500 / $418.1300 | Buy Now |
DISTI #
10100733
|
TestEquity LLC | Altech AKKUTEC2402 DC-UPS Battery Back-Up Modules Single, 2 & 3 Phase Input, 115-230V AC, 2A | 0 |
|
$471.9800 | Buy Now |
Part Details for AKKUTEC2402
AKKUTEC2402 CAD Models
AKKUTEC2402 Part Data Attributes
|
AKKUTEC2402
Altech Corporation
Buy Now
|
Compare Parts:
AKKUTEC2402
Altech Corporation
|
Samacsys Manufacturer | Altech |