Part Details for AKL.B17-HLG (ALTERNATE: B17) by INA Bearings
Overview of AKL.B17-HLG (ALTERNATE: B17) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKL.B17-HLG (ALTERNATE: B17)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72244263
|
RS | Deep Groove Ball Bearing, 38.2MM ID, 65.89MM OD, 19.05MM W | INA Bearings (Schaeffler) AKL.B17-HLG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.5400 | RFQ |