Part Details for AKM45US15 by XP Power
Overview of AKM45US15 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AKM45US15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC7764
|
Newark | Power Supply, Medical, Ac-Dc, 15V, 3.2A, No. Of Outputs:1 Output, Output Power Max:48W, Output Voltage - Output 1:15V, Output Current - Output 1:3.2A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Rohs Compliant: Yes |Xp Power AKM45US15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$32.8100 / $38.1300 | Buy Now |
DISTI #
60AC7634
|
Newark | Power Supply, Medical, Ac-Dc, 15V, 3.2A, Power Supply Approvals:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:48W, Output Voltage - Output 1:15V, Output Current - Output 1:3.2A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power AKM45US15 Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3400 / $27.1500 | Buy Now |
DISTI #
1470-4636-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 48W Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$25.3401 / $30.1700 | Buy Now |
DISTI #
209-AKM45US15
|
Mouser Electronics | Desktop AC Adapters XP POWER, EXTERNAL AC-DC PSU, 45W, LEVEL VI, MED & IT RoHS: Compliant | 53 |
|
$25.3400 / $30.1700 | Buy Now |
DISTI #
71222598
|
RS | Power Supply AC-DC Adapter Medical &ITE 45W 15V@3.2A 90-264V In | XP Power AKM45US15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 46 |
|
$30.7900 | Buy Now |
DISTI #
AKM45US15
|
TME | Power supply: switched-mode, 15VDC, 3.2A, Out: 5,5/2,5, 48W, 0÷60°C Min Qty: 1 | 47 |
|
$27.3700 / $33.2400 | Buy Now |
DISTI #
AKM45US15
|
Avnet Abacus | XP POWER, EXTERNAL AC-DC PSU, 45W, LEVEL VI, MED & IT (Alt: AKM45US15) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 25 Weeks, 0 Days | Abacus - 45 |
|
Buy Now | |
|
Neutron USA | Desktop AC Adapter Medical &ITE 48W 15V 3.2A, 90-264VAC In, AC C14, DC P Center Barrel 2.5mm | 50 |
|
$106.1300 | Buy Now |
Part Details for AKM45US15
AKM45US15 CAD Models
AKM45US15 Part Data Attributes
|
AKM45US15
XP Power
Buy Now
Datasheet
|
Compare Parts:
AKM45US15
XP Power
1 Output, 48W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | CB, CCC, CE, CSA, AU/NZ, EN, UL, UKCA | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 90 V | |
JESD-30 Code | R-XXMA-X | |
Length | 122.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.2 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 48 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 4.055 s | |
Width | 51.4 mm |