Part Details for AKM90PS15 by XP Power
Overview of AKM90PS15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AKM90PS15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8462
|
Newark | Adapter, Ac-Dc, 15V, 5.67A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:85W, Output Voltage - Output 1:15V, Output Current - Output 1:5.67A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power AKM90PS15 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5600 | Buy Now |
DISTI #
1470-AKM90PS15-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 15V 85W Min Qty: 1 Lead time: 33 Weeks Container: Box | Temporarily Out of Stock |
|
$41.5602 / $49.4800 | Buy Now |
DISTI #
209-AKM90PS15
|
Mouser Electronics | Desktop AC Adapters AC-DC 90W DESKTOP LEVEL VI RoHS: Compliant | 958 |
|
$41.5600 / $49.4800 | Buy Now |
DISTI #
72066378
|
RS | Power Supply, AC-DC, Adapter, Desktop, 90W, 15V, 5.67A, 90-264V In, AKM90 Series | XP Power AKM90PS15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 1 |
|
$61.8500 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, Adapter, Desktop, 90W, 15V, 5.67A, 90-264V In, AKM90 Series | 50 |
|
$121.8500 | Buy Now |