Part Details for AKM90PS19 by XP Power
Overview of AKM90PS19 by XP Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AKM90PS19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8463
|
Newark | Adapter, Ac-Dc, 19V, 4.76A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:90W, Output Voltage - Output 1:19V, Output Current - Output 1:4.76A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power AKM90PS19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$41.5600 / $49.4800 | Buy Now |
DISTI #
1470-AKM90PS19-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 19V 90W Min Qty: 1 Lead time: 33 Weeks Container: Box |
13 In Stock |
|
$41.5602 / $49.4800 | Buy Now |
DISTI #
209-AKM90PS19
|
Mouser Electronics | Desktop AC Adapters AC-DC 90W DESKTOP LEVEL VI RoHS: Compliant | 38 |
|
$41.5600 / $49.4800 | Buy Now |
DISTI #
72066379
|
RS | Power Supply, AC-DC, Adapter, Desktop, 90W, 19V,4.76A, 90-264V In, AKM90 Series | XP Power AKM90PS19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$51.9500 / $61.8500 | RFQ |
DISTI #
3534667
|
element14 Asia-Pacific | ADAPTER, AC-DC, 19V, 4.76A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$42.7638 / $51.1082 | Buy Now |
DISTI #
3534667
|
Farnell | ADAPTER, AC-DC, 19V, 4.76A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$45.6811 / $54.3852 | Buy Now |
|
Neutron USA | Desktop AC Adapters AC-DC 90W DESKTOP LEVEL VI | 50 |
|
$99.9900 | Buy Now |