Part Details for AKT4R1122001 by Panasonic Electronic Components
Overview of AKT4R1122001 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKT4R1122001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC5441
|
Newark | Temperature Ctrl, Non-Contact Volt, 12V, Thermocouple Type:B, C, E, J, K, N, R, S, T, Plii, Operating Temperature Max:55°C, Operating Temperature Min:-10°C, Temperature Accuracy ±:2°C, Output Voltage Max:12Vdc, Output Voltage Min:-, Rohs Compliant: Yes |Panasonic AKT4R1122001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$294.5300 | Buy Now |
DISTI #
658-AKT4R1122001
|
Mouser Electronics | Temperature Controllers KT4R Temperature Controller, 100 to 240 VAC, 2 Non-contact voltage, 2 points Alarm, RS485 | 0 |
|
$237.3600 / $276.0000 | Order Now |
DISTI #
71601295
|
RS | KT4R Temperature Controller, 100 to 240 VAC, 2 Non-contact voltage, 2 points Al | Panasonic Industrial Automation AKT4R1122001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$284.3500 | RFQ |
Part Details for AKT4R1122001
AKT4R1122001 CAD Models
AKT4R1122001 Part Data Attributes:
|
AKT4R1122001
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AKT4R1122001
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |