Part Details for AKT7111100 by Panasonic Electronic Components
Overview of AKT7111100 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKT7111100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H1537
|
Newark | Temperature Controller, Thermocouple Type:B, E, J, K, N, R, S, T, Plii, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Temperature Accuracy ±:0.2%, Output Voltage Max:250Vac, Output Voltage Min:- Rohs Compliant: Yes |Panasonic AKT7111100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
658-AKT7111100
|
Mouser Electronics | Temperature Controllers Temperature Controller - KT7, 25x75mm, AC100 - 240V, Relay(Out-1), 1 point(Alarm), | 0 |
|
$145.3400 / $169.0000 | Order Now |
DISTI #
70036278
|
RS | Controller, Temperature, Sup-V 100-240AC, Sensor In, 1 Relay Out, DIN Rail Mnt | Panasonic Industrial Automation AKT7111100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 316 |
|
$137.9000 / $172.3800 | Buy Now |
|
Onlinecomponents.com | [TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, Relay(Out-1), 1 point(Alarm), RoHS: Compliant | 0 |
|
$130.9000 / $147.0300 | Buy Now |
|
Master Electronics | [TEMPERATURE CONTROLLER] 25X75mm, AC100 - 240V, Relay(Out-1), 1 point(Alarm), RoHS: Compliant | 0 |
|
$130.9000 / $147.0300 | Buy Now |