Part Details for AKW272100A by Panasonic Electronic Components
Overview of AKW272100A by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AKW272100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5715
|
Newark | Expansion Unit, Eco-Power Meter, 240Vac Rohs Compliant: Yes |Panasonic AKW272100A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$517.9600 | Buy Now |
DISTI #
1110-3964-ND
|
DigiKey | ECO POWER METER CPU STD TYPE 100 Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$454.2700 | Buy Now |
DISTI #
658-AKW272100A
|
Mouser Electronics | Test Accessories - Other KW2M Eco power meter , expansion unit , TUV approval | 0 |
|
$408.8400 / $454.0000 | Order Now |
DISTI #
70685303
|
RS | PLC Expansion Module, Power Measurement 2 In 4 Out, 100-240 VAC, KW2M Series | Panasonic Industrial Automation AKW272100A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$408.8400 / $454.2700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$367.9600 / $389.4500 | Buy Now | |
DISTI #
AKW272100A
|
TME | Extension module, for DIN rail mounting, VAC: 0÷690V, KW2M Min Qty: 1 | 0 |
|
$451.8500 / $488.5100 | RFQ |
|
Master Electronics | 0 |
|
$367.9600 / $389.4500 | Buy Now |
Part Details for AKW272100A
AKW272100A CAD Models
AKW272100A Part Data Attributes:
|
AKW272100A
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AKW272100A
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |