Part Details for AL 8321 / ZPK / 1 / 50 / RT by Schutzinger GmbH
Overview of AL 8321 / ZPK / 1 / 50 / RT by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL 8321 / ZPK / 1 / 50 / RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AL8321ZPK150-RT
|
TME | Test lead, 19A, probe tip,banana plug 4mm, Len: 0.5m, red Min Qty: 1 | 7 |
|
$8.1600 / $8.7000 | Buy Now |