Part Details for AL-08-18-30-M by Advanced Cable Ties Inc
Overview of AL-08-18-30-M by Advanced Cable Ties Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL-08-18-30-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2162-AL-08-18-30-M-ND
|
DigiKey | MINIATURE CABLE TIES, 18 LB, 8 I Min Qty: 1000 Lead time: 8 Weeks Container: Bulk |
9000 In Stock |
|
$0.0244 / $0.0380 | Buy Now |
|
Powell Electronics | Miniature Cable Ties, 18 lb, 8 inch, Hea Min Qty: 10000 | 660 |
|
$0.0300 | Buy Now |