Part Details for AL-36NC 6.56"X10" (ALTERNATE: 51128553459) by 3M
Overview of AL-36NC 6.56"X10" (ALTERNATE: 51128553459) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL-36NC 6.56"X10" (ALTERNATE: 51128553459)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72085276
|
RS | Laminated Aluminum Foil EMI Shielding Tape AL-36NC, 6.56 in x 10 in | 3M "AL-36NC 6.56""X10""" RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2100 / $3.8900 | RFQ |