Part Details for AL016120NJTS by Kyocera AVX Components
Overview of AL016120NJTS by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for AL016120NJTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2243
|
Newark | Inductor, 120Nh, 5%, 1.1Ghz, Air Core, Inductance:120Nh, Rms Current (Irms):1.5A, Product Range:Al Series, Inductance Tolerance:± 5%, Air Core Inductor Case:4.83Mm X 3.81Mm X 4.2Mm, Dc Resistance Max:0.0173Ohm, Self Resonant Rohs Compliant: Yes |Kyocera Avx AL016120NJTS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7 |
|
$0.3650 / $0.4780 | Buy Now |
DISTI #
581-AL016120NJTS
|
Mouser Electronics | RF Inductors - SMD 120nH 5% AIR CORE RoHS: Compliant | 0 |
|
$0.1950 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1187 | Buy Now |
DISTI #
AL016120NJTS
|
Richardson RFPD | AIR CORE INDUCTOR RoHS: Compliant Min Qty: 1000 | 1000 |
|
$0.5100 | Buy Now |
DISTI #
AL016120NJT-CT
|
Richardson RFPD | AIR CORE INDUCTOR RoHS: Compliant Min Qty: 1 | 900 |
|
$0.5100 / $1.2400 | Buy Now |
DISTI #
2373904RL
|
element14 Asia-Pacific | INDUCTOR, 120NH, 5%, 1.1GHZ, AIR CORE RoHS: Compliant Min Qty: 100 Container: Reel | 7 |
|
$0.3442 / $0.3479 | Buy Now |
DISTI #
2373904
|
element14 Asia-Pacific | INDUCTOR, 120NH, 5%, 1.1GHZ, AIR CORE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 7 |
|
$0.3442 / $0.4319 | Buy Now |
DISTI #
2373904
|
Farnell | INDUCTOR, 120NH, 5%, 1.1GHZ, AIR CORE RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 7 |
|
$0.3541 / $0.8559 | Buy Now |
DISTI #
2373904RL
|
Farnell | INDUCTOR, 120NH, 5%, 1.1GHZ, AIR CORE RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 7 |
|
$0.3541 / $0.4830 | Buy Now |
Part Details for AL016120NJTS
AL016120NJTS CAD Models
AL016120NJTS Part Data Attributes
|
AL016120NJTS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AL016120NJTS
Kyocera AVX Components
General Purpose Inductor, 0.12uH, 5%, Air-Core, 1915,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 1915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1915 | |
Construction | Wound | |
Core Material | Air | |
DC Resistance | 0.0173 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 1100 MHz | |
Tolerance | 5% |