Part Details for AL02-331-KB by RCD Components Inc
Overview of AL02-331-KB by RCD Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for AL02-331-KB
AL02-331-KB CAD Models
AL02-331-KB Part Data Attributes
|
AL02-331-KB
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
AL02-331-KB
RCD Components Inc
General Purpose Inductor, 330uH, 10%, 1 Element, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 30 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 2 mm | |
Package Length | 3.2 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.026 A | |
Self Resonance Frequency | 4.2 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN/TIN LEAD | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for AL02-331-KB
This table gives cross-reference parts and alternative options found for AL02-331-KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AL02-331-KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL02-331-KAQ | General Purpose Inductor, 330uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | AL02-331-KB vs AL02-331-KAQ |
AL02-331-KTQ | General Purpose Inductor, 330uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | AL02-331-KB vs AL02-331-KTQ |
AL0255-331-KBW | General Purpose Inductor, 330uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL02-331-KB vs AL0255-331-KBW |
AL0255-331-KA | General Purpose Inductor, 330uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | AL02-331-KB vs AL0255-331-KA |
AL0255-331-KT | General Purpose Inductor, 330uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | AL02-331-KB vs AL0255-331-KT |
AL02Y-331-KBW | General Purpose Inductor, 330uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL02-331-KB vs AL02Y-331-KBW |
AL02-331-KTW | General Purpose Inductor, 330uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL02-331-KB vs AL02-331-KTW |
AL02Y-331-KTW | General Purpose Inductor, 330uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL02-331-KB vs AL02Y-331-KTW |
AL02Y-331-KA | General Purpose Inductor, 330uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | RCD Components Inc | AL02-331-KB vs AL02Y-331-KA |
AL0255-331-KAW | General Purpose Inductor, 330uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | RCD Components Inc | AL02-331-KB vs AL0255-331-KAW |