Part Details for AL023111NJTS by Kyocera AVX Components
Overview of AL023111NJTS by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for AL023111NJTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-AL023111NJTS
|
Mouser Electronics | RF Inductors - SMD 111nH 5% AIR CORE RoHS: Compliant | 0 |
|
$0.1580 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1574 | Buy Now |
Part Details for AL023111NJTS
AL023111NJTS CAD Models
AL023111NJTS Part Data Attributes
|
AL023111NJTS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AL023111NJTS
Kyocera AVX Components
General Purpose Inductor, 0.111uH, 5%, Air-Core, 4225,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 4225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4225 | |
Construction | Wound | |
Core Material | Air | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 0.111 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.9 mm | |
Package Length | 10.55 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Quality Factor-Min (at L-nom) | 87 | |
Rated Current-Max | 3.5 A | |
Self Resonance Frequency | 1020 MHz | |
Tolerance | 5% |