Part Details for AL12A08N0GTR by Kyocera AVX Components
Overview of AL12A08N0GTR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for AL12A08N0GTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-7174-1-ND
|
DigiKey | FIXED IND 8NH 4A 2.6 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
432 In Stock |
|
$0.1466 / $1.6700 | Buy Now |
DISTI #
581-AL12A08N0GTR
|
Mouser Electronics | RF Inductors - SMD 8nH 2% AIR CORE RoHS: Compliant | 108 |
|
$0.1430 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1427 | Buy Now |
Part Details for AL12A08N0GTR
AL12A08N0GTR CAD Models
AL12A08N0GTR Part Data Attributes:
|
AL12A08N0GTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AL12A08N0GTR
Kyocera AVX Components
General Purpose Inductor, 0.008uH, 2%, Air-Core, 1412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | 1412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1412 | |
Construction | Wound | |
Core Material | Air | |
DC Resistance | 0.0026 Ω | |
Inductance-Nom (L) | 0.008 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.18 mm | |
Package Length | 3.68 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 140 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 5000 MHz | |
Tolerance | 2% |