Part Details for AL3000530000G by Anytek Technology Corporation Ltd
Overview of AL3000530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL3000530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AL3000530000G-ND
|
DigiKey | ACCESSORIES Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9581 | Buy Now |
DISTI #
72317048
|
RS | AL Green Rail , width=107mm PCB length=300mm but not assembled cover/MARK | Amphenol - Anytek AL3000530000G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7000 | RFQ |
DISTI #
ANYAL3000530000G
|
Heilind Electronics | AL GREEN RAIL WIDTH107MM PCB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$7.6800 / $22.5500 | Buy Now | |
DISTI #
ANYAL3000530000G
|
Interstate Connecting Components | AL GREEN RAIL WIDTH107MM PCB | 0 |
|
Buy Now |