Part Details for AL5809-40S1-7 by Diodes Incorporated
Overview of AL5809-40S1-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL5809-40S1-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4542
|
Newark | Led Driver, Cc/Linear, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. AL5809-40S1-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3031 |
|
$0.3390 | Buy Now |
DISTI #
AL5809-40S1-7DICT-ND
|
DigiKey | IC LED DRVR LIN PWM 40MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5585 In Stock |
|
$0.1528 / $0.5200 | Buy Now |
DISTI #
AL5809-40S1-7
|
Avnet Americas | LED DRVR 1-CH PWM 0.04A 2-Pin SOD-123 T/R - Tape and Reel (Alt: AL5809-40S1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.1466 / $0.1732 | Buy Now |
DISTI #
621-AL5809-40S1-7
|
Mouser Electronics | LED Lighting Drivers LED HV Int Switch RoHS: Compliant | 10755 |
|
$0.1520 / $0.4600 | Buy Now |
|
Future Electronics | LED LINEAR DRIVER SOD123 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1460 / $0.1580 | Buy Now |
DISTI #
AL5809-40S1-7
|
TME | IC: driver, current regulator,LED driver, SOD123, 40mA, Ch: 1 Min Qty: 3 | 0 |
|
$0.2070 / $0.3160 | RFQ |
DISTI #
AL5809-40S1-7
|
Avnet Silica | LED DRVR 1-CH PWM 0.04A 2-Pin SOD-123 T/R (Alt: AL5809-40S1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC LED DRVR LIN PWM 40MA SOD123 | 877 |
|
$0.3221 / $0.5711 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2670 | Buy Now |
Part Details for AL5809-40S1-7
AL5809-40S1-7 CAD Models
AL5809-40S1-7 Part Data Attributes
|
AL5809-40S1-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AL5809-40S1-7
Diodes Incorporated
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Length | 2.65 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.55 mm |