Part Details for AL6H-A13P-JW by IDEC Corporation
Overview of AL6H-A13P-JW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL6H-A13P-JW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N2403
|
Newark | Push Button 16Mm Rectangular Rohs Compliant: Yes |Idec AL6H-A13P-JW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9900 / $23.8700 | Buy Now |
DISTI #
1885-AL6H-A13P-JW-ND
|
DigiKey | PUSH BUTTON 16MM RECTANGULAR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7400 | Buy Now |
DISTI #
199-AL6HA13PJW
|
Mouser Electronics | Pushbutton Switches Push Button 16mm Rectangular | 0 |
|
$17.2400 / $20.7400 | Order Now |
DISTI #
71695991
|
RS | Push Button 16mm Rectangular | IDEC Corporation AL6H-A13P-JW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.6000 / $15.1300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7600 / $19.5400 | Buy Now |
DISTI #
000000000003362557
|
Sager | Pushbutton Switches Push Button 16mm Rectangular Min Qty: 1 | 0 |
|
$16.8100 / $20.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.7600 / $19.5400 | Buy Now |