Part Details for AL6M-A13P-W by IDEC Corporation
Overview of AL6M-A13P-W by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AL6M-A13P-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C9904
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6M-A13P-W Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9900 / $23.8700 | Buy Now |
DISTI #
1885-AL6M-A13P-W-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7400 | Buy Now |
DISTI #
71699414
|
RS | 16mm Pushbutton Illuminated | IDEC Corporation AL6M-A13P-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5900 / $15.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7600 / $19.5400 | Buy Now |
DISTI #
000000000003362855
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$16.8100 / $20.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.7600 / $19.5400 | Buy Now |