Part Details for AL6M-A24-A by IDEC Corporation
Overview of AL6M-A24-A by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL6M-A24-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B1633
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6M-A24-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1200 / $26.8800 | Buy Now |
DISTI #
1885-AL6M-A24-A-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5200 | Buy Now |
DISTI #
199-AL6MA24A
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$15.0600 / $23.8500 | Order Now |
DISTI #
71699478
|
RS | 16mm Pushbutton Illuminated | IDEC Corporation AL6M-A24-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8700 / $16.4500 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Round Button 250VAC 250VDC Maintained Contact Quick Connect/Solder RoHS: Compliant | 0 |
|
$16.0200 / $21.2100 | Buy Now |
DISTI #
000000000003362920
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$18.2500 / $21.8900 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Round Button 250VAC 250VDC Maintained Contact Quick Connect/Solder RoHS: Compliant | 0 |
|
$16.0200 / $21.2100 | Buy Now |