Part Details for AL6Q-M12-G by IDEC Corporation
Overview of AL6Q-M12-G by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AL6Q-M12-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-AL6Q-M12-G-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.7400 | Buy Now |
DISTI #
199-AL6QM12G
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$12.8900 / $18.8700 | Order Now |
DISTI #
71700685
|
RS | 16mm Pushbutton Illuminated | IDEC Corporation AL6Q-M12-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2000 / $13.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3400 / $17.6600 | Buy Now |
DISTI #
000000000003363394
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$15.1800 / $18.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.3400 / $17.6600 | Buy Now |
Part Details for AL6Q-M12-G
AL6Q-M12-G CAD Models
AL6Q-M12-G Part Data Attributes:
|
AL6Q-M12-G
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
AL6Q-M12-G
IDEC Corporation
Switch, SPDT, Momentary, 1A, 24VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | GREEN | |
Actuator Length | 0.354 inch | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 18.0086 mm | |
Body Height | 21.9964 mm | |
Body Length or Diameter | 18.0086 mm | |
Contact (AC) Max Rating I Load | 0.5A@240VAC | |
Contact (AC) Max Rating R Load | 0.5A@240VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Length | 0.315 inch | |
Termination Type | SOLDER LUG |