Part Details for AL8806MP8-13 (ALTERNATE: 7512872P) by Diodes Incorporated
Overview of AL8806MP8-13 (ALTERNATE: 7512872P) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL8806MP8-13 (ALTERNATE: 7512872P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70437378
|
RS | LED DRVR 8Segment 9V-24V 8Pin MSOP EP | Diodes Inc AL8806MP8-13 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1700 / $1.4800 | RFQ |