-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5525
|
Newark | Led, Dc/Dc Driver, Boost, 1Mhz, Soic Rohs Compliant: Yes |Diodes Inc. AL8822SP-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1462 |
|
$0.2370 / $0.5470 | Buy Now |
DISTI #
AL8822SP-13DICT-ND
|
DigiKey | IC LED DRIVER OFFL 2A 8SO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7443 In Stock |
|
$0.1415 / $0.5000 | Buy Now |
DISTI #
AL8822SP-13
|
Avnet Americas | LED MV Int Switch SO-8EP T&R 2.5K - Tape and Reel (Alt: AL8822SP-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1390 / $0.1642 | Buy Now |
DISTI #
621-AL8822SP-13
|
Mouser Electronics | LED Lighting Drivers 50V, 2A Single Stage MR16 LED Driver RoHS: Compliant | 24919 |
|
$0.1400 / $0.4900 | Buy Now |
|
Future Electronics | AL8822 is a boost converter that delivers an accurate constant current for MR16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1600 / $0.1720 | Buy Now |
DISTI #
AL8822SP-13
|
TME | IC: driver, boost, LED driver, SO8-EP, 2A, Ch: 1, PWM,linear dimming Min Qty: 3 | 0 |
|
$0.2280 / $0.3410 | RFQ |
DISTI #
AL8822SP-13
|
Avnet Silica | LED MV Int Switch SO-8EP T&R 2.5K (Alt: AL8822SP-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC BOOST LED DRIVER SO-8EP | 6900 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC LED DRIVER OFFL 2A 8SO | 1865 |
|
$0.1876 / $0.3557 | Buy Now |
DISTI #
AL8822SP-13
|
Maritex | LED Driver, boost, CH:1, 1MHz, 2A, PWM/DC, linear dimming, 5-36V, -40+105 deg.C, SMD, SO8-EP Min Qty: 1 Package Multiple: 1 | 5 |
|
$0.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy