Part Details for AL8861Y-13 by Diodes Incorporated
Overview of AL8861Y-13 by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL8861Y-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4559
|
Newark | Led Driver, Buck, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AL8861Y-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 939 |
|
$0.3800 / $0.8150 | Buy Now |
DISTI #
AL8861Y-13DICT-ND
|
DigiKey | IC LED DRV RGLTR PWM SOT89-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19378 In Stock |
|
$0.2438 / $0.7300 | Buy Now |
DISTI #
AL8861Y-13
|
Avnet Americas | LED MV Int Switch SOT89-5 T&R 2.5K - Tape and Reel (Alt: AL8861Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 370000 |
|
$0.2134 / $0.2288 | Buy Now |
DISTI #
621-AL8861Y-13
|
Mouser Electronics | LED Lighting Drivers LED MV Int Switch RoHS: Compliant | 72644 |
|
$0.2760 / $0.7300 | Buy Now |
DISTI #
A03:0893_07837915
|
Arrow Electronics | LED Driver 5V/9V/12V/15V/18V/24V 6-Pin(5+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2352 | Asia - 27500 |
|
$0.2291 | Buy Now |
DISTI #
V72:2272_16715113
|
Arrow Electronics | LED Driver 5V/9V/12V/15V/18V/24V 6-Pin(5+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2234 Container: Cut Strips | Americas - 11 |
|
$0.2476 / $0.7124 | Buy Now |
|
Future Electronics | LED Lighting Drivers LED MV Int Switch - SOT89-5 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2850 | Buy Now |
|
Future Electronics | LED Lighting Drivers LED MV Int Switch - SOT89-5 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2850 | Buy Now |
|
Quest Components | 26 |
|
$0.6720 / $0.8400 | Buy Now | |
DISTI #
AL8861Y-13
|
TME | IC: driver Min Qty: 1 | 45 |
|
$0.2990 / $0.7350 | Buy Now |
Part Details for AL8861Y-13
AL8861Y-13 CAD Models
AL8861Y-13 Part Data Attributes:
|
AL8861Y-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AL8861Y-13
Diodes Incorporated
LED Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-89, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 16 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Width | 2.5 mm |