Part Details for AL8M-A11JW by IDEC Corporation
Overview of AL8M-A11JW by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL8M-A11JW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-AL8M-A11JW-ND
|
DigiKey | 8MM ROUND MAINT LED PB SPDT Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.9600 / $11.8600 | Buy Now | |
DISTI #
000000000006370805
|
Sager | IDEC Corporation 8mm ROUND MAINT LED PB SPDT Min Qty: 1 | 0 |
|
$10.2000 / $12.2400 | Buy Now |
|
Master Electronics | 0 |
|
$8.9600 / $11.8600 | Buy Now |