-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0045
|
Newark | Cap, 130Uf, 600V, Alu Elec, Snap-In Rohs Compliant: Yes |Kemet ALA7DA131CC600 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1259 |
|
$7.2800 / $10.9600 | Buy Now |
DISTI #
32AK9012
|
Newark | Cap, 130Uf, 600V, Alu Elec, Snap-In, Capacitance:130Μf, Voltage(Dc):600V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:13000 Hours @ 85°C, Polarity:Polar, Product Range:Ala7D Series Rohs Compliant: Yes |Kemet ALA7DA131CC600 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 | Buy Now |
DISTI #
399-ALA7DA131CC600-ND
|
DigiKey | CAP ALUM 130UF 20% 600V SNAP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
473 In Stock |
|
$6.5887 / $10.5400 | Buy Now |
DISTI #
80-ALA7DA131CC600
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 600V 130uF 20% 13K Hrs AEC-Q200 RoHS: Compliant | 1106 |
|
$6.5800 / $10.5400 | Buy Now |
DISTI #
73253227
|
RS | Aluminum Electrolytic, Snap-In, ALA7D,30x35,130uf,600V,20% | KEMET ALA7DA131CC600 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9600 / $10.5400 | RFQ |
DISTI #
3973730
|
element14 Asia-Pacific | CAP, 130UF, 600V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 1259 |
|
$6.8062 / $11.1125 | Buy Now |
DISTI #
3973730
|
Farnell | CAP, 130UF, 600V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 1259 |
|
$6.7775 / $11.4456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALA7DA131CC600
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA7DA131CC600
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 130 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 980 mΩ | |
Leakage Current | 0.468 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |