-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC1972
|
Newark | Cap, Alu Elec, 300Uf, 450V, Snap-In, Capacitance:300Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:13000 Hours @ 85°C, Polarity:Polar, Product Range:Ala7D Series Rohs Compliant: Yes |Kemet ALA7DA301CC450 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$4.5800 | Buy Now |
DISTI #
399-17934-ND
|
DigiKey | CAP ALUM 300UF 20% 450V SNAP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
91 In Stock |
|
$5.0113 / $8.8400 | Buy Now |
DISTI #
80-ALA7DA301CC450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 300uF 20% 13k Hrs AEC-Q200 RoHS: Compliant | 550 |
|
$5.0100 / $8.8400 | Buy Now |
DISTI #
73253240
|
RS | Aluminum Electrolytic, Snap-In, ALA7D,30x35,300uf,450V,20% | KEMET ALA7DA301CC450 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6200 / $7.7800 | RFQ |
|
Onlinecomponents.com |
110 Partner Stock |
|
$6.2600 / $8.4600 | Buy Now | |
DISTI #
ALA7DA301CC450
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 300uF 20% 13k Hrs AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 160 Container: Bulk | Americas - 0 |
|
$4.8600 / $4.9600 | Buy Now |
DISTI #
ALA7DA301CC450
|
TME | Capacitor: electrolytic, SNAP-IN, 300uF, 450VDC, Ø30x35mm, ±20% Min Qty: 1120 | 0 |
|
$5.1800 | RFQ |
DISTI #
KEMET ALA7DA301CC450
|
PEI Genesis | Electrolytic Capacitor | 110 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALA7DA301CC450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA7DA301CC450
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 504 mΩ | |
Leakage Current | 0.81 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |