-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0055
|
Newark | Cap, 510Uf, 450V, Alu Elec, Snap-In Rohs Compliant: Yes |Kemet ALA8DE511DE450 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.3300 | Buy Now |
DISTI #
69AC2134
|
Newark | Cap, Alu Elec, 510Uf, 450V, Snap-In, Capacitance:510Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:8000 Hours @ 105°C, Polarity:Polar, Product Range:Ala8D Series Rohs Compliant: Yes |Kemet ALA8DE511DE450 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2800 / $8.2300 | Buy Now |
DISTI #
ALA8DE511DE450-ND
|
DigiKey | CAP ALUM 510UF 20% 450V SNAP Min Qty: 1000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0156 | Buy Now |
DISTI #
80-ALA8DE511DE450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 510uF 20% 8k Hrs AEC-Q200 RoHS: Compliant | 0 |
|
$8.4900 | Order Now |
DISTI #
73253557
|
RS | Aluminum Electrolytic, Snap-In, ALA8D,35x45,510uf,450V,20% | KEMET ALA8DE511DE450 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4500 / $11.1100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALA8DE511DE450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA8DE511DE450
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 510 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 273 mΩ | |
Leakage Current | 0.6885 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |