Part Details for ALABEL5/8X2 by SCS
Overview of ALABEL5/8X2 by SCS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALABEL5/8X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH4062
|
Newark | Label, Warning, 15.88X50.8Mm, Black/Yel, External Height:50.8Mm, External Width:15.88Mm, Sign Colour:Black On Yellow, Sign Type:Warning, Sign Legend:Observe Precautions For Handling Electrostatic Discharge Sensitive Devices, Sign Rohs Compliant: Yes |Scs ALABEL5/8X2 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$15.5300 / $18.9200 | Buy Now |
DISTI #
SCP334-ND
|
DigiKey | LABEL ESD/STATIC 2"X0.63" 1000PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
300 In Stock |
|
$7.5000 | Buy Now |
DISTI #
517-ALABEL5/8X2
|
Mouser Electronics | Labels & Industrial Warning Signs Label, Attention, RS-471, 5/8In X 2In, 1000/Roll | 132 |
|
$7.1200 / $7.5000 | Buy Now |
DISTI #
70237330
|
RS | Label, Attention, Small, 5/8 x 2 in., 1000 Labels/roll | SCS ALABEL5/8X2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 1 |
|
$6.7500 / $7.5000 | Buy Now |
|
Onlinecomponents.com | Labels Warning Label Paper Gloss Yellow 15.88x50.8mm |
203 In Stock |
|
$5.7500 / $7.2700 | Buy Now |
DISTI #
2984598
|
Farnell | LABEL, WARNING, 15.88X50.8MM, BLACK/YEL RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Reel | 1 |
|
$12.4110 / $17.2431 | Buy Now |
|
Master Electronics | Labels Warning Label Paper Gloss Yellow 15.88x50.8mm |
203 In Stock |
|
$5.7500 / $7.2700 | Buy Now |
Part Details for ALABEL5/8X2
ALABEL5/8X2 CAD Models
ALABEL5/8X2 Part Data Attributes
|
ALABEL5/8X2
SCS
Buy Now
|
Compare Parts:
ALABEL5/8X2
SCS
|
Samacsys Manufacturer | SCS |