Part Details for ALAN-1002 by Abracon Corporation
Overview of ALAN-1002 by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ALAN-1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M5988
|
Newark | Pulse Xfmr 1Ct:1 350Uh/Cut Tape (Ct) Rohs Compliant: Yes |Abracon ALAN-1002 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4900 / $6.4400 | Buy Now |
DISTI #
ALAN-1002-ND
|
DigiKey | PULSE XFMR 1CT:1 350UH Min Qty: 100 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$6.4766 | Buy Now |
DISTI #
ALAN-1002
|
Avnet Americas | 100/1000 Base-T Single Port LAN Transformer - Product that comes on tape, but is not reeled (Alt: ALAN-1002) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$6.0300 / $6.7500 | Buy Now |
DISTI #
815-ALAN-1002
|
Mouser Electronics | Audio Transformers / Signal Transformers PULSE XFMR 1CT:1 350UH RoHS: Compliant | 0 |
|
$6.4300 / $7.5900 | Order Now |
|
Future Electronics | Audio Transformers / Signal Transformers LAN XFRMR GIGABIT RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$6.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7000 / $6.6400 | Buy Now |
DISTI #
ALAN-1002
|
Avnet Abacus | (Alt: ALAN-1002) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ALAN-1002
ALAN-1002 CAD Models
ALAN-1002 Part Data Attributes
|
ALAN-1002
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALAN-1002
Abracon Corporation
Datacom Transformer, LAN; 10/100 BASE-T; ETHERNET Application(s), 1CT:1.41CT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | LAN; 10/100 BASE-T; ETHERNET | |
Height | 6.5 mm | |
Isolation Voltage | 1500 V | |
Length | 17.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1.41CT | |
Width | 21.1 mm |