Part Details for ALAN-102 by Abracon Corporation
Overview of ALAN-102 by Abracon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALAN-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-13405-5-ND
|
DigiKey | PULSE XFMR 1CT:1CT 350UH Min Qty: 720 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0391 | Buy Now |
DISTI #
ALAN-102
|
Avnet Americas | 10/100 Base-T Single Port LAN Transformer - Rail/Tube (Alt: ALAN-102) RoHS: Compliant Min Qty: 720 Package Multiple: 36 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.6880 / $3.0090 | Buy Now |
DISTI #
815-ALAN-102
|
Mouser Electronics | Audio Transformers / Signal Transformers PULSE XFMR 1CT:1CT 350UH RoHS: Compliant | 0 |
|
$2.8300 / $2.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 36 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $5.2200 | Buy Now |
DISTI #
33947887
|
Verical | Telecom Transformer 1CT:1CT 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 1620 | Americas - 100 |
|
$1.8600 | Buy Now |
DISTI #
ALAN-102
|
Avnet Abacus | (Alt: ALAN-102) RoHS: Compliant Min Qty: 720 Package Multiple: 36 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ALAN-102
ALAN-102 CAD Models
ALAN-102 Part Data Attributes
|
ALAN-102
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALAN-102
Abracon Corporation
Datacom Transformer, LAN; 10/100 BASE-T; ETHERNET Application(s), 1CT:1CT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | HEIGHT DIM INCLUDES TERMINALS ALSO | |
Application | LAN; 10/100 BASE-T; ETHERNET | |
Height | 5.97 mm | |
Isolation Voltage | 1500 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 6.87 mm |