Part Details for ALANS10002-6N11JT by Abracon Corporation
Overview of ALANS10002-6N11JT by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALANS10002-6N11JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ALANS10002-6N11JTTR-ND
|
DigiKey | DUAL 10/100/1000BASE-T LAN XFMR Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ALANS10002-6N11JT
|
Avnet Americas | LAN Transformer Module 1:1 Dual Port 2500VDC 0.9Ohm Primary DCR 1.2Ohm Secondary DCR 48-Pin Surface Mount T/R - Tape and Reel (Alt: ALANS10002-6N11JT) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7100 / $4.3400 | Buy Now |
DISTI #
ALANS10002-6N11JT
|
Avnet Americas | LAN Transformer Module 1:1 Dual Port 2500VDC 0.9Ohm Primary DCR 1.2Ohm Secondary DCR 48-Pin Surface Mount T/R - Tape and Reel (Alt: ALANS10002-6N11JT) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for ALANS10002-6N11JT
ALANS10002-6N11JT CAD Models
ALANS10002-6N11JT Part Data Attributes:
|
ALANS10002-6N11JT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ALANS10002-6N11JT
Abracon Corporation
Datacom Transformer, LAN; 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1CT, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Application | LAN; 10/100/1000 BASE-T; ETHERNET | |
Height | 6.99 mm | |
Isolation Voltage | 2500 V | |
Length | 27.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.19 mm |