Part Details for ALBKM12-RPBR4-P2 by Altech Corporation
Overview of ALBKM12-RPBR4-P2 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALBKM12-RPBR4-P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1730
|
Newark | Bulkhead Feed-Thru Conn., M12, Rear Mt., 4-Pos |Altech ALBKM12-RPBR4-P2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5500 / $16.0000 | Buy Now |
DISTI #
1920-ALBKM12-RPBR4-P2-ND
|
DigiKey | CBL CIRC 4POS MALE 0.66' Min Qty: 1 Lead time: 7 Weeks Container: Bag |
4 In Stock |
|
$9.0673 / $15.0000 | Buy Now |
DISTI #
845-ALBKM12-RPBR4-P2
|
Mouser Electronics | Sensor Cables / Actuator Cables Bulkhead Feed-Thru Conn., M12, Rear mt., 4-pos | 0 |
|
$9.8800 / $14.7700 | Order Now |
DISTI #
73169965
|
RS | Bulkhead Connector, Rear Panel Mount, M12, 4-pos, Male, PG9, PVC Wire, 0.2m | Altech Corp ALBKM12-RPBR4-P2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 |
|
$12.9800 / $15.0000 | Buy Now |
|
Future Electronics | Bulkhead Feed-Thru Conn., M12, Rear mt., 4-pos RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$9.7400 / $10.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 35 Factory Stock |
|
$8.9800 / $11.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 35 Factory Stock |
|
$8.9800 / $11.8800 | Buy Now |
DISTI #
10143000
|
TestEquity LLC | Altech ALBKM12-RPBR4-P2 Bulkhead Feed-Thru Conn., M12, Rear Mt, 4-pos, PVC | 5 |
|
$10.8800 | Buy Now |