Part Details for ALC70D132EH350 by KEMET Corporation
Overview of ALC70D132EH350 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70D132EH350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70D132EH350-ND
|
DigiKey | CAP ALUM 1300UF 20% 350V SNAP Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0821 | Buy Now |
DISTI #
80-ALC70D132EH350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 350V 1300uF 20% 18000Hrs RoHS: Compliant | 0 |
|
$9.0500 | Order Now |
DISTI #
73253902
|
RS | Aluminum Electrolytic, Snap-In, ALC70,40x60,1300uf,350V,20% | KEMET ALC70D132EH350 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4100 / $13.4200 | RFQ |
Part Details for ALC70D132EH350
ALC70D132EH350 CAD Models
ALC70D132EH350 Part Data Attributes:
|
ALC70D132EH350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70D132EH350
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 115 mΩ | |
Leakage Current | 2.73 mA | |
Length | 60 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 4440 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |