Part Details for ALC70D432EL200 by KEMET Corporation
Overview of ALC70D432EL200 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70D432EL200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70D432EL200-ND
|
DigiKey | CAP ALUM 4300UF 20% 200V SNAP Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4187 | Buy Now |
DISTI #
80-ALC70D432EL200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200V 4300uF 20% 18000Hrs RoHS: Compliant | 0 |
|
$10.6600 | Order Now |
DISTI #
73253984
|
RS | Aluminum Electrolytic, Snap-In, ALC70,40x80,4300uf,200V,20% | KEMET ALC70D432EL200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2900 / $15.6400 | RFQ |
DISTI #
2950461
|
Farnell | CAP, 4300UF, 200V, ALU ELEC, QC/SNAP-IN RoHS: Compliant Min Qty: 1080 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$10.7491 | Buy Now |
Part Details for ALC70D432EL200
ALC70D432EL200 CAD Models
ALC70D432EL200 Part Data Attributes
|
ALC70D432EL200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70D432EL200
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 4300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 58 mΩ | |
Leakage Current | 5.16 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 7040 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |