Part Details for ALC70F822EF100 by KEMET Corporation
Overview of ALC70F822EF100 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70F822EF100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70F822EF100-ND
|
DigiKey | CAP ALUM 8200UF 20% 100V SNAP Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3674 | Buy Now |
DISTI #
80-ALC70F822EF100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100V 8200uF 20% 18000Hrs RoHS: Compliant | 0 |
|
$8.0100 | Order Now |
DISTI #
73254303
|
RS | Aluminum Electrolytic, Snap-In, ALC70,40x50,8200uf,100V,20% | KEMET ALC70F822EF100 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8500 / $11.5900 | RFQ |
Part Details for ALC70F822EF100
ALC70F822EF100 CAD Models
ALC70F822EF100 Part Data Attributes
|
ALC70F822EF100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70F822EF100
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42 mΩ | |
Leakage Current | 4.92 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 7590 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALC70F822EF100
This table gives cross-reference parts and alternative options found for ALC70F822EF100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70F822EF100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET2AP822FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ALC70F822EF100 vs ECET2AP822FA |
HC2A828M40050HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | ALC70F822EF100 vs HC2A828M40050HA |
MALIEYN07DD482L02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALC70F822EF100 vs MALIEYN07DD482L02K |