Part Details for ALC80A131BB350 by KEMET Corporation
Overview of ALC80A131BB350 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80A131BB350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80A131BB350-ND
|
DigiKey | CAP ALUM 130UF 20% 350V SNAP Min Qty: 360 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1224 | Buy Now |
DISTI #
80-ALC80A131BB350
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 350V 130uF 20% 6000Hrs RoHS: Compliant | 0 |
|
$3.4800 | Order Now |
DISTI #
73254380
|
RS | Aluminum Electrolytic, Snap-In, ALC80,25x30,130uf,350V,20% | KEMET ALC80A131BB350 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1700 / $3.7300 | RFQ |
DISTI #
2950796
|
Farnell | CAP, 130UF, 350V, ALU ELEC, QC/SNAP-IN RoHS: Compliant Min Qty: 1080 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$3.3967 | Buy Now |
Part Details for ALC80A131BB350
ALC80A131BB350 CAD Models
ALC80A131BB350 Part Data Attributes
|
ALC80A131BB350
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80A131BB350
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 130 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1048 mΩ | |
Leakage Current | 0.1365 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 950 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |