Part Details for ALC80A132EL400 by KEMET Corporation
Overview of ALC80A132EL400 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ALC80A132EL400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80A132EL400-ND
|
DigiKey | CAP ALUM 1300UF 20% 400V SNAP Min Qty: 216 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9269 | Buy Now |
DISTI #
80-ALC80A132EL400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 1300uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$12.3700 | Order Now |
DISTI #
73254383
|
RS | Aluminum Electrolytic, Snap-In, ALC80,40x80,1300uf,400V,20% | KEMET ALC80A132EL400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4200 / $18.1400 | RFQ |
DISTI #
2950799
|
Farnell | CAP, 1300UF, 400V, ALU ELEC, QC/SNAP-IN RoHS: Compliant Min Qty: 1080 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$12.5379 | Buy Now |
Part Details for ALC80A132EL400
ALC80A132EL400 CAD Models
ALC80A132EL400 Part Data Attributes
|
ALC80A132EL400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80A132EL400
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 101 mΩ | |
Leakage Current | 1.56 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 5070 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |