-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC80A152EF250-ND
|
DigiKey | CAP ALUM 1500UF 20% 250V SNAP Min Qty: 1008 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7658 | Buy Now |
DISTI #
80-ALC80A152EF250
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250V 1500uF 20% 9000Hrs RoHS: Compliant | 0 |
|
$10.9700 | Order Now |
DISTI #
73254388
|
RS | Aluminum Electrolytic, Snap-In, ALC80,40x50,1500uf,250V,20% | KEMET ALC80A152EF250 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3200 / $10.9700 | RFQ |
DISTI #
ALC80A152EF250
|
TME | Capacitor: electrolytic, SNAP-IN, 1.5mF, 250VDC, Ø40x50mm, ±20% Min Qty: 1008 | 0 |
|
$9.2900 | RFQ |
DISTI #
2950802
|
Farnell | CAP, 1500UF, 250V, ALU ELEC, QC/SNAP-IN RoHS: Compliant Min Qty: 1008 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$11.0150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC80A152EF250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC80A152EF250
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 126 mΩ | |
Leakage Current | 1.125 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 4410 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC80A152EF250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC80A152EF250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC42H152EF250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80A152EF250 vs ALC42H152EF250 |
ALC42C152EF250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80A152EF250 vs ALC42C152EF250 |
ALC42D152EF250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80A152EF250 vs ALC42D152EF250 |
ALC42F152EF250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80A152EF250 vs ALC42F152EF250 |
ALC42E152EF250 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ALC80A152EF250 vs ALC42E152EF250 |